
EV37R94A | |
|---|---|
DigiKey Part Number | 150-EV37R94A-ND |
Manufacturer | |
Manufacturer Product Number | EV37R94A |
Description | MCPF1412 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCPF1412M06 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 1.8V | |
Current - Output | 12A | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MCPF1412M06 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 799,11000 Kč | 1 799,11 Kč |
| Unit Price without VAT: | 1 799,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,92310 Kč |


