10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9983T-1E/E3

DigiKey Part Number
150-MCP9983T-1E/E3TR-ND - Tape & Reel (TR)
150-MCP9983T-1E/E3CT-ND - Cut Tape (CT)
150-MCP9983T-1E/E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9983T-1E/E3
Description
3 CHANNEL TEMP SENSOR, AUTOMOTIV
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP9983T-1E/E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.7V ~ 3.6V
Resolution
11 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,18000 Kč20,18 Kč
2520,05680 Kč501,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,38472 Kč40 961,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,18000 Kč
Unit Price with VAT:24,41780 Kč