Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9904T-AE/9Q

DigiKey Part Number
MCP9904T-AE/9QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP9904T-AE/9Q
Description
SENSOR DIGITAL -40C-125C 10TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Programmable Limit, Sleep Mode, Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1°C (±2°C)
Packaging
Tape & Reel (TR)
Test Condition
-40°C ~ 65°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad
Sensing Temperature - Remote
-40°C ~ 125°C
Supplier Device Package
10-VDFN (3x3)
Output Type
I2C/SMBus
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,63584 Kč113 179,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,63584 Kč
Unit Price with VAT:27,38937 Kč