
ADM00768 | |
|---|---|
DigiKey Part Number | ADM00768-ND |
Manufacturer | |
Manufacturer Product Number | ADM00768 |
Description | EVAL BOARD FOR MCP9904 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9904 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SMBus |
Manufacturer Microchip Technology | Sensitivity ±1°C |
Packaging Bulk | Voltage - Supply 5V, USB |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Temperature | Utilized IC / Part MCP9904 |
Sensing Range -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,60000 Kč | 963,60 Kč |
| Unit Price without VAT: | 963,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,95600 Kč |


