
MCP9904T-1E/9Q | |
|---|---|
DigiKey Part Number | MCP9904T-1E/9QTR-ND - Tape & Reel (TR) MCP9904T-1E/9QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP9904T-1E/9Q |
Description | SENSOR DIGITAL -40C-125C 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9904T-1E/9Q Models |
Category | Features One-Shot, Programmable Limit, Sleep Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -40°C ~ 65°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 10-VFDFN Exposed Pad |
Sensing Temperature - Remote -40°C ~ 125°C | Supplier Device Package 10-VDFN (3x3) |
Output Type I2C/SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 $ | 1,28 $ |
| 25 | 1,07000 $ | 26,75 $ |
| 100 | 0,99000 $ | 99,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07800 $ | 5 390,00 $ |
| Unit Price without VAT: | 1,28000 $ |
|---|---|
| Unit Price with VAT: | 1,54880 $ |


