
MCP9843T-BE/MC | |
|---|---|
DigiKey Part Number | MCP9843T-BE/MCTR-ND - Tape & Reel (TR) MCP9843T-BE/MCCT-ND - Cut Tape (CT) MCP9843T-BE/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9843T-BE/MC |
Description | IC TEMP SENSOR DGTL 8-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
EDA/CAD Models | MCP9843T-BE/MC Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-DFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 100 | 18,95490 Kč | 1 895,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,63832 Kč | 58 206,46 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




