Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9805T-BE/ST

DigiKey Part Number
MCP9805T-BE/STTR-ND - Tape & Reel (TR)
MCP9805T-BE/STCT-ND - Cut Tape (CT)
MCP9805T-BE/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9805T-BE/ST
Description
IC SENSOR THERMAL 3.0V 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP9805T-BE/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C/SMBus
Manufacturer
Microchip Technology
Output Alarm
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Fan
Yes
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Function
Temp Monitoring System (Sensor)
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Accuracy
±3°C(Max)
Supplier Device Package
8-TSSOP
Topology
ADC (Sigma Delta), Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
2518,62960 Kč465,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,00846 Kč42 521,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč