Direct
Similar

MCP98243T-BE/MC | |
|---|---|
DigiKey Part Number | MCP98243T-BE/MCTR-ND - Tape & Reel (TR) MCP98243T-BE/MCCT-ND - Cut Tape (CT) MCP98243T-BE/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP98243T-BE/MC |
Description | IC TEMP SENSOR 2WIRE 3V 8-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
EDA/CAD Models | MCP98243T-BE/MC Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-DFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP98243-BE/MC | Microchip Technology | 1 796 | MCP98243-BE/MC-ND | 21,27000 Kč | Direct |
| AT30TSE004A-MA5M-T | Microchip Technology | 115 | AT30TSE004A-MA5M-TCT-ND | 21,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 20,99800 Kč | 69 293,40 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



