Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98243-BE/MC

DigiKey Part Number
MCP98243-BE/MC-ND
Manufacturer
Manufacturer Product Number
MCP98243-BE/MC
Description
IC TEMP SENSOR 3V 2WIRE 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)
EDA/CAD Models
MCP98243-BE/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C/SMBus
Manufacturer
Microchip Technology
Output Alarm
Yes
Packaging
Tube
Output Fan
No
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Accuracy
±3°C(Max)
Supplier Device Package
8-DFN (2x3)
Topology
ADC (Sigma Delta), Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 796
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
2522,67800 Kč566,95 Kč
10020,99800 Kč2 099,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč