
MCP9804T-E/MC | |
|---|---|
DigiKey Part Number | MCP9804T-E/MCTR-ND - Tape & Reel (TR) MCP9804T-E/MCCT-ND - Cut Tape (CT) MCP9804T-E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9804T-E/MC |
Description | SENSOR DIGITAL -40C-125C 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-DFN (2x3) |
EDA/CAD Models | MCP9804T-E/MC Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 125°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-DFN (2x3) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,86128 Kč | 42 442,22 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |












