
MCP9802A5T-M/OT | |
|---|---|
DigiKey Part Number | MCP9802A5T-M/OTTR-ND - Tape & Reel (TR) MCP9802A5T-M/OTCT-ND - Cut Tape (CT) MCP9802A5T-M/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9802A5T-M/OT |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9802A5T-M/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,43613 Kč | 43 308,39 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |








