
MCP9701T-E/LT | |
|---|---|
DigiKey Part Number | MCP9701T-E/LTTR-ND - Tape & Reel (TR) MCP9701T-E/LTCT-ND - Cut Tape (CT) MCP9701T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9701T-E/LT |
Description | SENSOR ANALOG -10C-125C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9701T-E/LT Models |
Category | Resolution 19.5mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±4°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-10°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -10°C ~ 125°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 3.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 25 | 6,88240 Kč | 172,06 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25665 Kč | 18 769,95 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



