MCP8025A-115H/MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,41539 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 60,79349 Kč
Datasheet
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8025A-115H/MP

DigiKey Part Number
MCP8025A-115H/MP-ND
Manufacturer
Manufacturer Product Number
MCP8025A-115H/MP
Description
IC MOTOR DRIVER 6V-19V 40QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP8025A-115H/MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 19V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14660,79349 Kč8 875,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,79349 Kč
Unit Price with VAT:73,56012 Kč