MCP8025-115E/MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 60,79349 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 60,79349 Kč
Datasheet
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8025-115E/MP

DigiKey Part Number
MCP8025-115E/MP-ND
Manufacturer
Manufacturer Product Number
MCP8025-115E/MP
Description
IC MOTOR DRIVER 6V-19V 40QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP8025-115E/MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 19V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
21951,41539 Kč11 259,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,41539 Kč
Unit Price with VAT:62,21262 Kč