
MCP79510T-I/MS | |
|---|---|
DigiKey Part Number | MCP79510T-I/MSTR-ND - Tape & Reel (TR) MCP79510T-I/MSCT-ND - Cut Tape (CT) MCP79510T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79510T-I/MS |
Description | IC RTC CLK/CALENDAR SPI 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79510T-I/MS Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 1µA @ 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Memory Size 64B | Supplier Device Package 10-MSOP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,72782 Kč | 59 319,55 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |








