
MCP7940NT-I/SN | |
|---|---|
DigiKey Part Number | MCP7940NT-I/SNTR-ND - Tape & Reel (TR) MCP7940NT-I/SNCT-ND - Cut Tape (CT) MCP7940NT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP7940NT-I/SN |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP7940NT-I/SN Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Battery 1.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.2µA @ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Grade Automotive |
Features Alarm, Leap Year, Square Wave Output, SRAM | Qualification AEC-Q100 |
Memory Size 64B | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
Interface I2C, 2-Wire Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 15,95854 Kč | 52 663,18 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











