Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP7940NT-E/SN

DigiKey Part Number
MCP7940NT-E/SNTR-ND - Tape & Reel (TR)
MCP7940NT-E/SNCT-ND - Cut Tape (CT)
MCP7940NT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP7940NT-E/SN
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP7940NT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
Microchip Technology
Voltage - Supply, Battery
1.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1.2µA @ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Grade
Automotive
Features
Alarm, Leap Year, Square Wave Output, SRAM
Qualification
AEC-Q100
Memory Size
64B
Package / Case
8-SOIC (0.154", 3.90mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
8-SOIC
Date Format
YY-MM-DD-dd
Base Product Number
Interface
I2C, 2-Wire Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M41T11M6FSTMicroelectronics6 239497-4699-1-ND68,87000 KčSimilar
M41T56M6FSTMicroelectronics3 171497-4706-1-ND62,57000 KčSimilar
In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,06088 Kč56 300,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč