
MCP7940NT-E/MS | |
|---|---|
DigiKey Part Number | MCP7940NT-E/MSTR-ND - Tape & Reel (TR) MCP7940NT-E/MSCT-ND - Cut Tape (CT) MCP7940NT-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP7940NT-E/MS |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP7940NT-E/MS Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Battery 1.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1.2µA @ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Grade Automotive |
Features Alarm, Leap Year, Square Wave Output, SRAM | Qualification AEC-Q100 |
Memory Size 64B | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-MSOP |
Date Format YY-MM-DD-dd | Base Product Number |
Interface I2C, 2-Wire Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85363ATT/AJ | NXP USA Inc. | 56 143 | 568-12408-1-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,84830 Kč | 44 620,75 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



