Charger IC Lithium Ion/Polymer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73832T-3ACI/OT

DigiKey Part Number
MCP73832T-3ACI/OTTR-ND - Tape & Reel (TR)
MCP73832T-3ACI/OTCT-ND - Cut Tape (CT)
MCP73832T-3ACI/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73832T-3ACI/OT
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP73832T-3ACI/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
Microchip Technology
Battery Pack Voltage
4.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
SC-74A, SOT-753
Current - Charging
Constant - Programmable
Supplier Device Package
SOT-23-5
Programmable Features
Current
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73831T-3ACI/OTMicrochip Technology2 460MCP73831T-3ACI/OTCT-ND15,96000 KčParametric Equivalent
In-Stock: 2 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
2514,06880 Kč351,72 Kč
10013,81460 Kč1 381,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,59880 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč