MCP73114T-1NSI/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 149
Unit Price: 31,79000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,99706 Kč
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73114T-1NSI/MF

DigiKey Part Number
MCP73114T-1NSI/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP73114T-1NSI/MF
Description
IC BATT CONTRL LI-ION 1CEL 10DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73114T-1NSI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.1A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30023,99706 Kč79 190,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,99706 Kč
Unit Price with VAT:29,03644 Kč