MCP73113T-16SI/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 46
Unit Price: 31,49000 Kč
Datasheet
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73113T-16SI/MF

DigiKey Part Number
MCP73113T-16SI/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP73113T-16SI/MF
Description
IC BATT CONTRL LI-ION 1CEL 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73113T-16SI/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.1V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-VFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-DFN (3x3)
Fault Protection
Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73113-16SI/MFMicrochip Technology46MCP73113-16SI/MF-ND31,49000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30026,01515 Kč85 849,99 Kč
Manufacturers Standard Package
Unit Price without VAT:26,01515 Kč
Unit Price with VAT:31,47833 Kč