Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V02T-E/SN

DigiKey Part Number
MCP6V02T-E/SNTR-ND - Tape & Reel (TR)
MCP6V02T-E/SNCT-ND - Cut Tape (CT)
MCP6V02T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V02T-E/SN
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6V02T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
300µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,75000 KčSimilar
OPA2349UA/2K5Texas Instruments43 026296-41354-1-ND47,88000 KčSimilar
TSV612AIDTSTMicroelectronics32497-10457-1-ND31,50000 KčSimilar
TSV612IDTSTMicroelectronics837497-10349-1-ND27,30000 KčSimilar
TSV622IDTSTMicroelectronics12 043497-8988-1-ND26,04000 KčSimilar
In-Stock: 7 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
2560,71800 Kč1 517,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30055,22493 Kč182 242,27 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč