Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L04T-E/ST

DigiKey Part Number
MCP6L04T-E/STTR-ND - Tape & Reel (TR)
MCP6L04T-E/STCT-ND - Cut Tape (CT)
MCP6L04T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L04T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6L04T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
85µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6004T-E/STMicrochip Technology9 618MCP6004T-E/STCT-ND12,39000 KčSimilar
MCP6009T-E/STMicrochip Technology9 968150-MCP6009T-E/STCT-ND8,19000 KčSimilar
NCS20084DTBR2Gonsemi2 425488-NCS20084DTBR2GCT-ND23,31000 KčDirect
AD8648ARUZAnalog Devices Inc.89505-AD8648ARUZ-ND77,48000 KčSimilar
AD8648ARUZ-REELAnalog Devices Inc.4 002AD8648ARUZ-REELCT-ND77,48000 KčSimilar
In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
258,81920 Kč220,48 Kč
1008,67430 Kč867,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,97924 Kč19 948,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč