
MCP6H94-E/ST | |
|---|---|
DigiKey Part Number | MCP6H94-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H94-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H94-E/ST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 25 | 53,18160 Kč | 1 329,54 Kč |
| 100 | 48,38480 Kč | 4 838,48 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

