
TL974IPWR | |
|---|---|
DigiKey Part Number | 296-21861-2-ND - Tape & Reel (TR) 296-21861-1-ND - Cut Tape (CT) 296-21861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL974IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL974IPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS974IPT | STMicroelectronics | 12 110 | 497-2319-1-ND | 17,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 250 | 11,97388 Kč | 2 993,47 Kč |
| 500 | 11,48002 Kč | 5 740,01 Kč |
| 1 000 | 11,18018 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,73838 Kč | 21 476,76 Kč |
| 4 000 | 10,46283 Kč | 41 851,32 Kč |
| 6 000 | 10,32486 Kč | 61 949,16 Kč |
| 10 000 | 10,17191 Kč | 101 719,10 Kč |
| 14 000 | 10,08263 Kč | 141 156,82 Kč |
| 20 000 | 9,99669 Kč | 199 933,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

