MCP6H84-E/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 657
Unit Price: 51,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 579
Unit Price: 68,62000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H84-E/ST

DigiKey Part Number
MCP6H84-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP6H84-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6H84-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types