
MCP6H02T-E/SN | |
|---|---|
DigiKey Part Number | MCP6H02T-E/SNTR-ND - Tape & Reel (TR) MCP6H02T-E/SNCT-ND - Cut Tape (CT) MCP6H02T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H02T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H02T-E/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6H02-E/SN | Microchip Technology | 2 232 | MCP6H02-E/SN-ND | 24,36000 Kč | Direct |
| NCV20072DR2G | onsemi | 32 073 | NCV20072DR2GOSCT-ND | 11,55000 Kč | Direct |
| ADA4665-2ARZ | Analog Devices Inc. | 658 | 505-ADA4665-2ARZ-ND | 61,52000 Kč | Similar |
| ADA4665-2ARZ-R7 | Analog Devices Inc. | 647 | ADA4665-2ARZ-R7CT-ND | 61,52000 Kč | Similar |
| ICL7621DCSA+ | Analog Devices Inc./Maxim Integrated | 68 | ICL7621DCSA+-ND | 122,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 19,91870 Kč | 1 991,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 18,26832 Kč | 60 285,46 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



