SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6476T-E/LT

DigiKey Part Number
150-MCP6476T-E/LTTR-ND - Tape & Reel (TR)
150-MCP6476T-E/LTCT-ND - Cut Tape (CT)
150-MCP6476T-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6476T-E/LT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6476T-E/LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3.2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
140µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
253,95760 Kč98,94 Kč
1003,74940 Kč374,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,74940 Kč11 248,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč