Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S05-29SA-7

DigiKey Part Number
31-APX803S05-29SA-7TR-ND - Tape & Reel (TR)
31-APX803S05-29SA-7CT-ND - Cut Tape (CT)
31-APX803S05-29SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S05-29SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
20ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803S05-29SR-7Diodes Incorporated1 74031-APX803S05-29SR-7CT-ND5,21000 KčParametric Equivalent
STM1001SBWX6FSTMicroelectronics7 660497-19313-1-ND19,60000 KčParametric Equivalent
In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,52500 Kč35,25 Kč
253,12000 Kč78,00 Kč
1002,66950 Kč266,95 Kč
2502,45428 Kč613,57 Kč
5002,32498 Kč1 162,49 Kč
1 0002,21819 Kč2 218,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08631 Kč6 258,93 Kč
6 0002,02177 Kč12 130,62 Kč
9 0001,98945 Kč17 905,05 Kč
15 0001,95363 Kč29 304,45 Kč
21 0001,93270 Kč40 586,70 Kč
30 0001,91257 Kč57 377,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč