
MCP6421T-E/LTY | |
|---|---|
DigiKey Part Number | MCP6421T-E/LTYTR-ND - Tape & Reel (TR) MCP6421T-E/LTYCT-ND - Cut Tape (CT) MCP6421T-E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6421T-E/LTY |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6421T-E/LTY Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.05V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 25 | 13,17000 Kč | 329,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75895 Kč | 35 276,85 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


