
ADM00443 | |
|---|---|
DigiKey Part Number | ADM00443-ND |
Manufacturer | |
Manufacturer Product Number | ADM00443 |
Description | MCP6421 EMIRR EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6421 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 90kHz |
Manufacturer Microchip Technology | Current - Output / Channel 22mA |
Packaging Bulk | Current - Supply (Main IC) 4.4µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V |
Channels per IC 1 - Single | Utilized IC / Part MCP6421 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 0.05V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 885,44000 Kč | 5 770,88 Kč |
| Unit Price without VAT: | 2 885,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 491,38240 Kč |



