
MCP6234T-E/SL | |
|---|---|
DigiKey Part Number | MCP6234T-E/SLTR-ND - Tape & Reel (TR) MCP6234T-E/SLCT-ND - Cut Tape (CT) MCP6234T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6234T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6234T-E/SL Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6234-E/SL | Microchip Technology | 1 022 | MCP6234-E/SL-ND | 16,89000 Kč | Direct |
| NCS20094DR2G | onsemi | 2 475 | 488-NCS20094DR2GCT-ND | 19,81000 Kč | Direct |
| NCV20094DR2G | onsemi | 5 000 | 488-NCV20094DR2GCT-ND | 22,52000 Kč | Direct |
| AD8604ARZ-REEL | Analog Devices Inc. | 2 911 | AD8604ARZ-REELCT-ND | 84,05000 Kč | Similar |
| AD8604DRZ | Analog Devices Inc. | 316 | AD8604DRZ-ND | 68,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 25 | 14,35680 Kč | 358,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 12,51338 Kč | 32 534,79 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

