Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP616-I/SN

DigiKey Part Number
MCP616-I/SN-ND
Manufacturer
Manufacturer Product Number
MCP616-I/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP616-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
19µA
Packaging
Tube
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
190 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP616T-I/SNMicrochip Technology4 134MCP616T-I/SNCT-ND22,11000 KčDirect
MAX4289ESA+Analog Devices Inc./Maxim Integrated0MAX4289ESA+-ND86,55000 KčSimilar
MAX4289ESA+TAnalog Devices Inc./Maxim Integrated0MAX4289ESA+T-ND45,74946 KčSimilar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
2518,35280 Kč458,82 Kč
10016,68440 Kč1 668,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč