
MCP606T-I/SN | |
|---|---|
DigiKey Part Number | MCP606T-I/SNTR-ND - Tape & Reel (TR) MCP606T-I/SNCT-ND - Cut Tape (CT) MCP606T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP606T-I/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP606T-I/SN Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 18.7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 155 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP606-I/SN | Microchip Technology | 317 | MCP606-I/SN-ND | 20,65000 Kč | Direct |
| OPA336U | Texas Instruments | 350 | OPA336U-ND | 69,45000 Kč | Similar |
| OPA336UA/2K5 | Texas Instruments | 111 643 | 296-46160-1-ND | 64,65000 Kč | Similar |
| OPA376AID | Texas Instruments | 621 | 296-22190-5-ND | 54,22000 Kč | Similar |
| OPA376AIDR | Texas Instruments | 3 677 | 296-41368-1-ND | 42,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 25 | 17,23480 Kč | 430,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 15,85018 Kč | 52 305,59 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

