Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6024-E/SL

DigiKey Part Number
MCP6024-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP6024-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6024-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND12,39640 KčSimilar
LMV324IYDTSTMicroelectronics4 528497-10222-1-ND18,00000 KčSimilar
OPA4347UARochester Electronics, LLC24 4382156-OPA4347UA-ND73,95000 KčSimilar
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
2545,56560 Kč1 139,14 Kč
10041,15610 Kč4 115,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč