Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4347UA

DigiKey Part Number
OPA4347UA-ND
Manufacturer
Manufacturer Product Number
OPA4347UA
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4347UA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
20µA (x4 Channels)
Series
Current - Output / Channel
17 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.17V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 738
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1072,00200 Kč720,02 Kč
5062,81340 Kč3 140,67 Kč
10059,96610 Kč5 996,61 Kč
25056,96000 Kč14 240,00 Kč
50055,14914 Kč27 574,57 Kč
1 00053,65808 Kč53 658,08 Kč
2 50052,08436 Kč130 210,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč

Other Suppliers on DigiKey

1 700In Stock
Ships from Rochester Electronics, LLC