8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

MCP4911-E/SN

DigiKey Part Number
MCP4911-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP4911-E/SN
Description
IC DAC 10BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4911-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,12000 Kč38,12 Kč
2531,87000 Kč796,75 Kč
10028,95370 Kč2 895,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,12000 Kč
Unit Price with VAT:46,12520 Kč