12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB24T-E/ML

DigiKey Part Number
150-MCP47CVB24T-E/MLTR-ND - Tape & Reel (TR)
150-MCP47CVB24T-E/MLCT-ND - Cut Tape (CT)
150-MCP47CVB24T-E/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CVB24T-E/ML
Description
IC DAC 12BIT 20-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
20-QFN (4x4)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMB24-E/MLMicrochip Technology57150-MCP47CMB24-E/ML-ND162,94000 KčParametric Equivalent
MCP47CVB24-E/MLMicrochip Technology21150-MCP47CVB24-E/ML-ND157,49000 KčParametric Equivalent
In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
25131,23760 Kč3 280,94 Kč
100131,07790 Kč13 107,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300119,26889 Kč393 587,34 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč