20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB24T-20E/ST

DigiKey Part Number
150-MCP47CVB24T-20E/STTR-ND - Tape & Reel (TR)
150-MCP47CVB24T-20E/STCT-ND - Cut Tape (CT)
150-MCP47CVB24T-20E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CVB24T-20E/ST
Description
IC DAC 12BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
25130,18760 Kč3 254,69 Kč
100118,31440 Kč11 831,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500118,31465 Kč295 786,62 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč