
MCP45HV51-104E/MQ | |
|---|---|
DigiKey Part Number | MCP45HV51-104E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP45HV51-104E/MQ |
Description | IC DGT POT 100KOHM 256TAP 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV51-104E/MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (5x5) | |
Package / Case | 20-VQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 145 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 Kč | 41,66 Kč |
| 25 | 34,57800 Kč | 864,45 Kč |
| 100 | 31,45330 Kč | 3 145,33 Kč |
| Unit Price without VAT: | 41,66000 Kč |
|---|---|
| Unit Price with VAT: | 50,40860 Kč |










