
MCP4562T-104E/MF | |
|---|---|
DigiKey Part Number  | MCP4562T-104E/MFTR-ND - Tape & Reel (TR) MCP4562T-104E/MFCT-ND - Cut Tape (CT) MCP4562T-104E/MFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP4562T-104E/MF  | 
Description  | IC DGTL POT 100KOHM 257TAP 8DFN  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Digital Potentiometer 100k Ohm 1 Circuit 257 Taps I2C Interface 8-DFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP4562T-104E/MF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Taper  | Linear  | |
Configuration  | Rheostat  | |
Number of Circuits  | 1  | |
Number of Taps  | 257  | |
Resistance (Ohms)  | 100k  | |
Interface  | I2C  | |
Memory Type  | Non-Volatile  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Features  | Mute, Selectable Address  | |
Tolerance  | ±20%  | |
Temperature Coefficient (Typ)  | 150ppm/°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-DFN (3x3)  | |
Package / Case  | 8-VDFN Exposed Pad  | |
Operating Temperature  | -40°C ~ 125°C  | |
Resistance - Wiper (Ohms) (Typ)  | 75  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč | 
| 25 | 22,05440 Kč | 551,36 Kč | 
| 100 | 20,18180 Kč | 2 018,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 300 | 20,18188 Kč | 66 600,20 Kč | 
| Unit Price without VAT: | 26,42000 Kč | 
|---|---|
| Unit Price with VAT: | 31,96820 Kč | 






