
MCP41100-E/P | |
|---|---|
DigiKey Part Number | MCP41100-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP41100-E/P |
Description | IC DGTL POT 100KOHM 256TAP 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP41100-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 175 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 25 | 38,94240 Kč | 973,56 Kč |
| 100 | 37,36380 Kč | 3 736,38 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |










