
74AHCT1G04QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G04QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G04QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G04QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04QSE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 25 | 2,27360 Kč | 56,84 Kč |
| 100 | 1,93660 Kč | 193,66 Kč |
| 250 | 1,77408 Kč | 443,52 Kč |
| 500 | 1,67600 Kč | 838,00 Kč |
| 1 000 | 1,59538 Kč | 1 595,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49553 Kč | 4 486,59 Kč |
| 6 000 | 1,44677 Kč | 8 680,62 Kč |
| 9 000 | 1,42230 Kč | 12 800,70 Kč |
| 15 000 | 1,39521 Kč | 20 928,15 Kč |
| 21 000 | 1,37938 Kč | 28 966,98 Kč |
| 30 000 | 1,36415 Kč | 40 924,50 Kč |
| 75 000 | 1,33136 Kč | 99 852,00 Kč |
| 150 000 | 1,31162 Kč | 196 743,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











