Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP40D18T-104E/LT

DigiKey Part Number
MCP40D18T-104E/LTTR-ND - Tape & Reel (TR)
MCP40D18T-104E/LTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP40D18T-104E/LT
Description
IC DIG POT 100K SC-70-6
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MCP40D18T-104E/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SC-70-6
Configuration
Rheostat
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
155
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP40D18T-104E/LTYMicrochip Technology2 962150-MCP40D18T-104E/LTYCT-ND14,28000 KčMFR Recommended
AD5247BKSZ10-2RL7Analog Devices Inc.4 426AD5247BKSZ10-2RL7CT-ND41,37000 KčSimilar
AD5247BKSZ10-RL7Analog Devices Inc.1 853505-AD5247BKSZ10-RL7CT-ND41,37000 KčSimilar
AD5247BKSZ100-1RL7Analog Devices Inc.2 661505-AD5247BKSZ100-1RL7CT-ND41,37000 KčSimilar
AD5247BKSZ100-RL7Analog Devices Inc.16 448505-AD5247BKSZ100-RL7CT-ND41,37000 KčSimilar
In-Stock: 1 104
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
2511,96880 Kč299,22 Kč
10011,12890 Kč1 112,89 Kč
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč