


AD5247BKSZ10-2RL7 | |
|---|---|
DigiKey Part Number | AD5247BKSZ10-2RL7TR-ND - Tape & Reel (TR) AD5247BKSZ10-2RL7CT-ND - Cut Tape (CT) AD5247BKSZ10-2RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5247BKSZ10-2RL7 |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5247BKSZ10-2RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 100 | 24,05740 Kč | 2 405,74 Kč |
| 250 | 22,66692 Kč | 5 666,73 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,89539 Kč | 62 686,17 Kč |
| 6 000 | 20,46588 Kč | 122 795,28 Kč |
| 9 000 | 20,25070 Kč | 182 256,30 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











