
MCP40D18T-104E/LT | |
|---|---|
DigiKey Part Number | MCP40D18T-104E/LTTR-ND - Tape & Reel (TR) MCP40D18T-104E/LTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP40D18T-104E/LT |
Description | IC DIG POT 100K SC-70-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP40D18T-104E/LT Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Rheostat | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 155 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP40D18T-104E/LTY | Microchip Technology | 2 962 | 150-MCP40D18T-104E/LTYCT-ND | 14,28000 Kč | MFR Recommended |
| AD5247BKSZ10-2RL7 | Analog Devices Inc. | 4 426 | AD5247BKSZ10-2RL7CT-ND | 41,37000 Kč | Similar |
| AD5247BKSZ10-RL7 | Analog Devices Inc. | 1 853 | 505-AD5247BKSZ10-RL7CT-ND | 41,37000 Kč | Similar |
| AD5247BKSZ100-1RL7 | Analog Devices Inc. | 2 661 | 505-AD5247BKSZ100-1RL7CT-ND | 41,37000 Kč | Similar |
| AD5247BKSZ100-RL7 | Analog Devices Inc. | 16 448 | 505-AD5247BKSZ100-RL7CT-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 25 | 11,96880 Kč | 299,22 Kč |
| 100 | 11,12890 Kč | 1 112,89 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

