
MCP39F511N-E/MQ | |
|---|---|
DigiKey Part Number | MCP39F511N-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP39F511N-E/MQ |
Description | IC PWR MONITOR 2CH 1PH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 3V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 7mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,69000 Kč | 74,69 Kč |
| 25 | 62,41800 Kč | 1 560,45 Kč |
| 100 | 56,59230 Kč | 5 659,23 Kč |
| Unit Price without VAT: | 74,69000 Kč |
|---|---|
| Unit Price with VAT: | 90,37490 Kč |




