ADM00706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00706

DigiKey Part Number
ADM00706-ND
Manufacturer
Manufacturer Product Number
ADM00706
Description
EVAL BOARD FOR MCP39F511N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP39F511N - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Energy/Power Meter
Embedded
-
Utilized IC / Part
MCP39F511N
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 174,39000 Kč6 174,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 174,39000 Kč
Unit Price with VAT:7 471,01190 Kč