
MCP3912BA1-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP3912BA1-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP3912BA1-E/MQ |
Description | 3V FOUR-CHANNEL ANALOG FRONT END |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 25 | 75,14840 Kč | 1 878,71 Kč |
| 100 | 68,41250 Kč | 6 841,25 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |


