
MCP3564R-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP3564R-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP3564R-E/ST |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3564R-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.7V | |
Features | Internal Oscillator, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 25 | 95,35640 Kč | 2 383,91 Kč |
| 100 | 86,72600 Kč | 8 672,60 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |


